
Sign in to ask questions about the Analog Devices LTC1263IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1263IS8 technical specifications.
| Package/Case | SOIC |
| Efficiency | 76% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1263IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
