
The LTC1263IS8#TRPBF is a DC/DC controller with a maximum output current of 60mA and an output voltage of 12V. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 300uA. The device is packaged in a lead-free SOIC package and is available in quantities of 2500. It is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LTC1263IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1263IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1263IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
