
The LTC1264-7CSW#PBF is a low pass filter from Analog Devices, packaged in a surface mount SOIC W package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 17mA. The device is RoHS compliant and lead free. It is suitable for use in applications where a low pass filter is required, with a maximum supply voltage of 16V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices LTC1264-7CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1264-7CSW#PBF technical specifications.
| Package/Case | SOIC W |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1264-7CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
