
The LTC1264-7CSW#TRPBF is a single low pass filter in a SOIC package. It operates over a supply voltage range of 2.375V to 8V and is RoHS compliant. The filter is suitable for use in applications where a stable output is required, and it can handle a maximum supply current of 17mA. The device is lead free and is packaged in a tape and reel format with 1000 units per package.
Sign in to ask questions about the Analog Devices LTC1264-7CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1264-7CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1264-7CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
