
The LTC1264CN is a universal active filter from Analog Devices, packaged in a DIP24 format and rated for operation between -40°C and 85°C. It features a nominal supply current of 14mA and is available in quantities of 15 per rail/tube packaging. The device is not RoHS compliant and contains lead, with a maximum supply voltage of 16V and a minimum supply voltage of 4.75V.
Sign in to ask questions about the Analog Devices LTC1264CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1264CN technical specifications.
| Package/Case | DIP |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| Number of Circuits | 4 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1264CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
