
The LTC1265CS-5#PBF DC/DC controller is a fixed output voltage regulator with a nominal output voltage of 5V and an output current of 1.2A. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free S package. The device is RoHS compliant and has an efficiency of 95%. It is suitable for use in applications where a stable 5V output is required.
Sign in to ask questions about the Analog Devices LTC1265CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1265CS-5#PBF technical specifications.
| Package/Case | S |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 13V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1265CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
