
The LTC1265CS-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 70°C. The device is available in a package quantity of 2500 units, packaged in tape and reel. The LTC1265CS-5#TRPBF is RoHS compliant and lead free. It has a single output and does not use a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC1265CS-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1265CS-5#TRPBF technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1265CS-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
