The LTC1266AIS#TR DC/DC controller is a single output device packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 400kHz. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LTC1266AIS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.