
The LTC1266CS-3.3#TRPBF is a DC/DC controller from Analog Devices, packaged in a SOIC case. It operates over a temperature range of -20°C to 70°C and features a maximum frequency of 400kHz. This lead-free device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1266CS-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1266CS-3.3#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1266CS-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
