
The LTC1266CS-5#PBF is a DC/DC controller with a 5.05V output voltage and 50mA output current. It operates at a maximum frequency of 400kHz and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 3.5V.
Sign in to ask questions about the Analog Devices LTC1266CS-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1266CS-5#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1266CS-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
