
The LTC1266CS-5#TR is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 100% duty cycle and a maximum frequency of 400kHz. The device is packaged in a SOIC package and is available in quantities of 2500. The LTC1266CS-5#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1266CS-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1266CS-5#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1266CS-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
