
The LTC1266CS#PBF DC/DC controller is a single-output device with a maximum operating frequency of 400kHz. It is available in a lead-free SOIC package, suitable for use in applications where high reliability is required. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in quantities of 50 per packaging unit.
Sign in to ask questions about the Analog Devices LTC1266CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1266CS#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1266CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
