IC 0.05 A DUAL SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SSOP-28, Switching Regulator or Controller
Analog Devices LTC1267CG-ADJ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1267CG-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.