
The LTC1272-3ACSW#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates from a single 5V supply and is available in a 32-pin SOIC package. The device is compliant with RoHS regulations and has a maximum power dissipation of 75mW. It is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1272-3ACSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1272-3ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1272-3ACSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
