
The LTC1272-3CCN is a 12-bit analog-to-digital converter with a single 5V supply voltage. It is packaged in a DIP-24 package and is suitable for through-hole mounting. The converter operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 75mW. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1272-3CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1272-3CCN technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1272-3CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
