
12-bit, single-channel, unipolar analog-to-digital converter (ADC) with a sampling rate of 250 kS/s. Features a 1 LSB integral nonlinearity and a parallel interface. Packaged in a 24-pin DIP for through-hole mounting. Operates from a single 5V supply with a maximum power dissipation of 75mW. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1272-3CCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1272-3CCN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 15mA |
| Supply Type | Single |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1272-3CCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
