
The LTC1272-8ACN#PBF is a 12-bit analog-to-digital converter with a single supply voltage of 5V. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 75mW. The LTC1272-8ACN#PBF is RoHS compliant and features an integral nonlinearity of 0.5LSB. It has a sampling rate of 250,000 samples per second and a resolution of 12 bits.
Analog Devices LTC1272-8ACN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
