The LTC1273ACSW#TR is a 12-bit single channel analog-to-digital converter from Analog Devices. It features a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 75mW. The LTC1273ACSW#TR is not RoHS compliant and contains lead, making it a non-compliant product. It has a sampling rate of 300,000 samples per second and is a single supply type device.
Analog Devices LTC1273ACSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.