
The LTC1273ACSW#TRPBF is a 12-bit single-channel analog-to-digital converter with a maximum sampling rate of 300kS/s. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 75mW. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The LTC1273ACSW#TRPBF is RoHS compliant and available in quantities of 1000 units per reel.
Analog Devices LTC1273ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
