The LTC1273BCSW#TR is a 12-bit single channel analog-to-digital converter with a package type of SOIC and a maximum operating temperature of 70°C. It is a surface mount device with a maximum power dissipation of 75mW. The device is not RoHS compliant and is available in a tape and reel packaging with 1000 units per package. It has a sampling rate of 300000 samples per second and a supply type of single.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1273BCSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.