12-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring a parallel interface for word access. This CMOS IC offers a 100 kSPS sampling rate and bipolar/unipolar polarity. Operating from a 5V dual supply, it boasts an integral nonlinearity of 1 LSB. Packaged in SOIC for surface mounting, it has a maximum power dissipation of 20mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1274CSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.