The LTC1276ACSW#TR is a 12-bit analog-to-digital converter with a dual supply type and a maximum power dissipation of 75mW. It is available in a SOIC package and is suitable for operation over a temperature range of 0 to 70°C. The device is not RoHS compliant and is packaged in a tape and reel format with 1000 units per package. It has a sampling rate of 300,000 samples per second and a number of converters equal to 1.
Analog Devices LTC1276ACSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.