
The LTC1276BCN is a 12-bit single channel analog-to-digital converter with a dual supply type and a sampling rate of 300kS/s. It is available in a through hole DIP-24 package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. The LTC1276BCN is suitable for applications where a high sampling rate and dual supply are required.
Sign in to ask questions about the Analog Devices LTC1276BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1276BCN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1276BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
