
IC A/D CONV 12BIT SAMPLING 24DIP
Sign in to ask questions about the Analog Devices LTC1276BCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1276BCN#PBF technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 300000S/s |
| Supply Type | Dual |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1276BCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
