
The LTC1277CSW is a 12-bit single channel analog-to-digital converter with a dual supply type and a sampling rate of 100kS/s. It is packaged in a SOIC-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 20mW. The LTC1277CSW is not RoHS compliant.
Analog Devices LTC1277CSW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1277CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
