
12-bit Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a parallel interface and a single channel. Operates with a dual 5V supply voltage, with a range of 4.75V to 5.25V. Integral nonlinearity is 1 LSB. Packaged in a 24-pin SOIC surface mount configuration. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1277CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1277CSW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 2.642mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 20mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 2mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1277CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
