LTC1277 - 12-Bit, 10mW, 100ksps ADCs with 1µA Shutdown
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1277CSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.