The LTC1277CSW#TRPBF is a 12-bit single-channel analog-to-digital converter with a dual supply type and a maximum sampling rate of 100kS/s. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1277CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.