The LTC1277ISW is a single-channel 12-bit analog-to-digital converter with a dual supply type and a sampling rate of 100kS/s. It is packaged in a SOIC-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 20mW. The LTC1277ISW is not RoHS compliant due to the presence of lead in the package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1277ISW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.