
12-bit Analog-to-Digital Converter (ADC) with shutdown feature. Features 1LSB Integral Nonlinearity and a 100 kSPS sampling rate. Operates from a 5V dual supply voltage with a range of 4.75V to 5.25V. Surface mountable in a 24-pin SOIC package. Supports bipolar and unipolar input polarity.
Analog Devices LTC1277ISW#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 20mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1277ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
