
12-bit, 400kSPS sampling analog-to-digital converter (ADC) with a parallel interface. Features bipolar and unipolar input polarity, 1LSB integral nonlinearity, and a 5V dual supply voltage. Packaged in a 24-lead SOIC for surface mounting, this RoHS compliant component operates from 0°C to 70°C with a maximum power dissipation of 150mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1278-4CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1278-4CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
