The LTC1278-4ISW is a 12-bit single channel analog-to-digital converter with a sampling rate of 400,000 samples per second. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is packaged in a SOIC-32 package and is mounted using surface mount techniques. It is not RoHS compliant and contains lead. The LTC1278-4ISW is a surface mount device.
Analog Devices LTC1278-4ISW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
