12-bit, 500ksps sampling Analog-to-Digital Converter (ADC) with shutdown functionality. Features 1LSB Integral Nonlinearity (INL) and a parallel interface. Operates from a dual 5V supply, with a voltage range of 4.75V to 5.25V. Encased in a SOIC package for surface mounting, this component offers bipolar and unipolar polarity options. Maximum power dissipation is 150mW, with an operating temperature range of -40°C to 85°C.
Analog Devices LTC1278-4ISW#TR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.