
12-bit, 400kSPS sampling analog-to-digital converter (ADC) in a 24-pin SOIC package. Features bipolar/unipolar operation, parallel interface, and a dual supply voltage of 5V. Offers 1LSB integral nonlinearity and operates across a temperature range of -40°C to 85°C. This surface-mount component is lead-free and RoHS compliant, with a maximum power dissipation of 150mW.
Sign in to ask questions about the Analog Devices LTC1278-4ISW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1278-4ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1278-4ISW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
