The LTC1278-5CS is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and a maximum supply current of 29.5mA. It operates over a commercial temperature range from 0°C to 70°C. The device is packaged in a SOP24 package with a width of 7.5mm and a length of 15.4mm. The LTC1278-5CS is designed for use in a variety of applications, including data acquisition and measurement systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 29.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |