
The LTC1278-5CSW is a 12-bit single-channel analog-to-digital converter with a dual supply type and a sampling rate of 500kS/s. It is packaged in a SOIC-32 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 150mW. The LTC1278-5CSW is not RoHS compliant due to the presence of lead.
Analog Devices LTC1278-5CSW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 500000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1278-5CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
