
The LTC1278-5ISW#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500kS/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is available in a 32-pin SOIC package and is suitable for surface mount applications. It requires a dual supply and has a nominal supply current of 15mA.
Analog Devices LTC1278-5ISW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Sampling Rate | 500000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1278-5ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
