LTC1278 - 12-Bit, 500ksps Sampling A/D Converter with Shutdown
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sampling Rate | 500000S/s |
| Supply Type | Dual |
| RoHS | Compliant |