
12-bit, 600kSPS successive approximation analog-to-digital converter (ADC) with a single channel and parallel interface. Features 1LSB integral nonlinearity, bipolar/unipolar polarity, and CMOS technology. Operates from a 5V dual supply voltage, with a maximum dissipation of 120mW. Packaged in a 24-lead SOIC for surface mounting.
Analog Devices LTC1279CSW technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1279CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
