12-bit, 600kSPS SAR Analog-to-Digital Converter (ADC) with a single channel. Features a parallel interface and bipolar/unipolar operation. Operates from a 5V dual supply voltage, with a range of 4.75V to 5.25V. Integral nonlinearity is 1 LSB. Packaged in a 24-pin SOIC surface mount case, supplied on tape and reel. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1279CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.
