The LTC1279ISW#TR is a 12-bit single-channel analog-to-digital converter with a sampling rate of 600kS/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 120mW. The device is packaged in a SOIC package and is designed for surface mount applications. The LTC1279ISW#TR is not RoHS compliant due to the presence of lead in the package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1279ISW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 600000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.