The LTC1282ACSW#TR is a 12-bit single-channel analog-to-digital converter with a dual supply type and a maximum sampling rate of 140,000 samples per second. It is available in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It is designed for use in applications where high-speed conversion is required.
Analog Devices LTC1282ACSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 24mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 140000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.