
The LTC1282BCN is a 12-bit analog-to-digital converter with a single input channel. It is packaged in a DIP and is mounted through a hole. The device operates over a temperature range of 0 to 70°C. The LTC1282BCN is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1282BCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1282BCN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| RoHS Compliant | No |
| Sampling Rate | 140000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1282BCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
