
The LTC1282BCN#PBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 140,000 samples per second. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 24 milliwatts. The device is available in a lead-free DIP package and is suitable for through-hole mounting. The LTC1282BCN#PBF is compliant with the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in lead-free applications.
Analog Devices LTC1282BCN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 24mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 140000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1282BCN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
