
The LTC1282BCSW#PBF is a 12-bit single-channel analog-to-digital converter with a dual supply type and a sampling rate of 140,000 samples per second. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 24 milliwatts. The LTC1282BCSW#PBF is compliant with RoHS standards and is available in a rail/tube packaging configuration.
Analog Devices LTC1282BCSW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 24mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 140000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1282BCSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
