
12-bit sampling analog-to-digital converter (ADC) with a parallel interface. Features a 140 kSPS sampling rate and 1 LSB integral nonlinearity. Operates with a dual supply voltage of 3V, ranging from 2.7V to 3.6V. Housed in a 24-pin SOIC package for surface mounting, this RoHS compliant component offers bipolar and unipolar operation. Maximum power dissipation is 24mW, with an operating temperature range of 0°C to 70°C.
Analog Devices LTC1282BCSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 24mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 24mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 140000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1282BCSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
