
Analog Devices LTC1283ACN technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 10 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 15000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1283ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
