
12-bit, 7.5kS/s successive approximation analog-to-digital converter (ADC) featuring a single differential input. This serial interface ADC operates from a 2.7V to 6V supply range with a nominal supply current of 160µA. It offers 12-bit resolution with an integral nonlinearity of 2 LSB and supports SPI and serial interfaces. Packaged in an 8-pin SOIC, this surface-mount component is lead-free and RoHS compliant.
Analog Devices LTC1285CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5KS/s |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1285CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
