
The LTC1285CS8#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The LTC1285CS8#TRPBF has a sampling rate of 7500 samples per second and is designed for use in single-supply systems.
Analog Devices LTC1285CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1285CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
