
Analog Devices LTC1285IS8#PBF technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 150uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 7.5KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1285IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
